
Tripp Lite BP192V12-3U technical specifications.
| Height | 133.35mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 192V |
| Weight | 79kg |
| Width | 444.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BP192V12-3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.