Tripp Lite BP240V10RT3U technical specifications.
| Chemistry/Technology | Alkaline |
| Depth | 22.5inch |
| Height | 133.35mm |
| Lead Free | Lead Free |
| Length | 570mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 130mm |
| DC Rated Voltage | 240V |
| Weight | 69.17kg |
| Width | 444.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BP240V10RT3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.