Tripp Lite BP24V28-2U technical specifications.
| Package/Case | 603 |
| Height | 88.9mm |
| Lead Free | Contains Lead |
| Mount | External |
| Output Voltage | 24V |
| DC Rated Voltage | 24V |
| Weight | 25.6kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BP24V28-2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.