Tripp Lite BP72V15-2U technical specifications.
| Height | 88.9mm |
| Lead Free | Lead Free |
| Mount | External |
| DC Rated Voltage | 72V |
| Weight | 32.9kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BP72V15-2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.