Tripp Lite DB25-ALL technical specifications.
| Clamping Voltage | 18V |
| Max Surge Current | 340A |
| Output Current | 340A |
| Overload Protection | None |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | DataShield® |
| Termination | DB25 |
| Voltage Rating | 18V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DB25-ALL to view detailed technical specifications.
No datasheet is available for this part.