Dual Full-Motion Flex Arm Desk Clamp For 13in To 27in Flat-Screen Displays
Tripp Lite DDR1327SDFC technical specifications.
| Type | Desk Clamp |
| Body Material | Steel |
| Product Length (Metric) | 208.3mm |
| Product Width (Metric) | 452.1mm |
| Product Height (Metric) | 228.6mm |
| Product Weight | 3490g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite DDR1327SDFC to view detailed technical specifications.
No datasheet is available for this part.