
750A surge suppressor module for cable mounting, featuring a 1ns response time and 750A max surge current. Offers 230V output voltage and 7.5V clamping voltage, with RJ45 termination. RoHS compliant and designed for bulk packaging.
Tripp Lite DNET1 technical specifications.
| Clamping Voltage | 7.5V |
| Current Rating | 750A |
| Max Surge Current | 750A |
| Mount | Cable |
| Output Current | 750A |
| Output Voltage | 230V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | DataShield® |
| Supply Current | 750A |
| Termination | RJ45 |
| Voltage Rating | 230V |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DNET1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
