
Tripp Lite DSUT1CSU technical specifications.
| Clamping Voltage | 60V |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 60V |
| Output Current | 200A |
| Output Voltage | 230V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DataShield® |
| Termination | RJ45 |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DSUT1CSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.