Tripp Lite DTEL2 technical specifications.
| Clamping Voltage | 260V |
| Current Rating | 250A |
| Max Surge Current | 250A |
| Mount | Cable |
| Output Current | 250A |
| Overload Protection | None |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | DataShield® |
| Supply Current | 250A |
| Termination | RJ45 |
| Voltage Rating | 260V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DTEL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.