Tripp Lite ECO350UPS technical specifications.
| Approvals | CSA |
| Height | 76.2mm |
| Interface | USB |
| Length | 162.56mm |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 120V |
| Weight | 5.2lb |
| Width | 203.2mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ECO350UPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.