
Tripp Lite ECO750UPS technical specifications.
| Approvals | CSA |
| Height | 78.74mm |
| Interface | USB |
| Length | 175.26mm |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R (12) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 120V |
| Weight | 7.3lb |
| Width | 309.88mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ECO750UPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.