
Tripp Lite ECO750UPSTAA technical specifications.
| Height | 78.74mm |
| Interface | USB |
| Length | 176mm |
| Max Input Voltage | 120V |
| Output Connector | NEMA 5-15R (12) |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eco |
| Weight | 3.99kg |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ECO750UPSTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.