
This 4-outlet power strip offers robust surge protection with a 680J energy rating and a 1ns response time. It features a 9A current rating, 220VAC/250VAC output voltage, and a 6.6-foot cord. Designed for wall mounting, this metal-bodied unit includes a toggle switch and is RoHS compliant.
Tripp Lite EURO-4 technical specifications.
| AC Outlets | 4 |
| Approvals | CE |
| Body Material | Metal |
| Cord Length | 6.6foot |
| Current Rating | 9A |
| Energy | 680J |
| Max Current Rating | 9A |
| Mount | Wall |
| Output Current | 9A |
| Output Voltage | 220V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ISOBAR® |
| Switch Type | Toggle |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite EURO-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
