
Tripp Lite HCRK technical specifications.
| Max Input Voltage (AC) | 120V |
| Number of Outputs | 3 |
| Output Connector | NEMA 5-15R (3) |
| Output Power | 300W |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite HCRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.