Tripp Lite HT706TSAT technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2100J |
| Frequency | 5.06kHz |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Max Current Rating | 15A |
| Mount | Wall, Plug-In |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| Weight | 1.2lb |
| Width | 356mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite HT706TSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.