
Tripp Lite HT850UPS technical specifications.
| Height | 102mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 178mm |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Series | Home Theater |
| Weight | 16lb |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite HT850UPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.