
Tripp Lite HTPOWERBAR10 technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Color | Black, Gold |
| Cord Length | 8foot |
| Current Rating | 15A |
| Depth | 5inch |
| Energy | 5700J |
| Frequency | 5.06kHz |
| Height | 19inch |
| Lead Free | Contains Lead |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| Weight | 4.5lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite HTPOWERBAR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.