Tripp Lite IB4-6/220 technical specifications.
| AC Outlets | 4 |
| Energy | 330J |
| Max Current Rating | 9A |
| Mount | Wall |
| Resistance | -15R |
| Series | ISOBAR® |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IB4-6/220 to view detailed technical specifications.
No datasheet is available for this part.