
Tripp Lite IBAR12-20T technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 20A |
| Energy | 3840J |
| Max Current Rating | 20A |
| Max Frequency | 60Hz |
| Max Surge Current | 96kA |
| Mount | Horizontal, Rack |
| Output Current | 20A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IBAR12-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
