Tripp Lite IN3006CG technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Number of Cells | 2 |
| Package Quantity | 12 |
| Weight | 90.72g |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite IN3006CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.