
Tripp Lite INTERNET550U technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 6foot |
| Height | 78.74mm |
| Housing Color | Black |
| Interface | USB |
| Lead Free | Contains Lead |
| Length | 144.78mm |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R |
| Output Power | 300W |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Internet Office® |
| Size | 3.1inch |
| Weight | 6.5lb |
| Width | 274.32mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNET550U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
