
Tripp Lite INTERNETOFFICE500 technical specifications.
| Approvals | CE |
| Color | Grey |
| Cord Length | 1.8foot |
| Height | 215.9mm |
| Interface | USB |
| Length | 177.8mm |
| Max Input Voltage | 120V |
| Mount | Rack |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Weight | 14.3lb |
| Width | 132.08mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNETOFFICE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
