
Medical-grade isolation transformer, 120V AC input and output voltage, rated for 15A at 60Hz. Features six 120V outputs and a 3.05-foot cord. This UL-approved component has a 120V voltage rating and wire termination. Its external mount design includes dimensions of 7.75 inches length, 209.55mm width, and 196.85mm height, with a weight of 58lb. RoHS compliant.
Tripp Lite IS1800HG technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Cord Length | 3.05foot |
| Current Rating | 15A |
| Frequency | 60Hz |
| Height | 196.85mm |
| Length | 7.75inch |
| Mount | External |
| Number of Outputs | 6 |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IS |
| Termination | Wire |
| Voltage Rating (AC) | 120V |
| Weight | 58lb |
| Width | 209.55mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IS1800HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
