
Tripp Lite ISOBAR-4ULTRA technical specifications.
| Cord Length | 6foot |
| Current Rating | 12A |
| Output Voltage | 120V |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR-4ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.