Tripp Lite ISOBAR-6ULTRA technical specifications.
| Package/Case | Aluminum |
| Cord Length | 6foot |
| Current Rating | 12A |
| Output Voltage | 120V |
| Package Quantity | 6 |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR-6ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.