
Tripp Lite ISOBAR2-6 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Clamping Voltage | 140V |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Surge Current | 60kA |
| Mount | Wall |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR2-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.