
Tripp Lite ISOBAR825ULTRA technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Cord Length | 25foot |
| Current Rating | 15A |
| Energy | 3840J |
| Max Current Rating | 12A |
| Max Surge Current | 150kA |
| Mount | Wall |
| Output Current | 12A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ISOBAR® |
| Switch Type | Toggle |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR825ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.