
Tripp Lite ISOBAR8ULTRA technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Cord Length | 12foot |
| Current Rating | 12A |
| Energy | 3840J |
| Length | 9inch |
| Max Current Rating | 12A |
| Max Surge Current | 97kA |
| Mount | Wall |
| Output Current | 12A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISOBAR® |
| Switch Type | Toggle |
| Voltage Rating (AC) | 120V |
| Weight | 3.3lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOBAR8ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
