
Tripp Lite ISOTEL technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2700J |
| Height | 63.5mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOTEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
