Tripp Lite ISOTEL-6ULTRA technical specifications.
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 63.5mm |
| Output Current | 12A |
| Output Voltage | 120V |
| Package Quantity | 6 |
| DC Rated Voltage | 120V |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ISOTEL-6ULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.