
120V, 20A rackmount power strip with 2.4kW maximum power dissipation. Features a 1.83m cord and a single output. Constructed from plastic, this unit offers a 7-inch depth, 171.45mm height, and 146.05mm width, with a 12lb weight. Designed for wall mounting.
Tripp Lite LC2400 technical specifications.
| Cord Length | 1.83m |
| Current Rating | 20A |
| Depth | 7inch |
| Height | 171.45mm |
| Material | Plastic |
| Max Power Dissipation | 2.4kW |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 2.4kW |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 12lb |
| Width | 146.05mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LC2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
