
Tripp Lite LR1000 technical specifications.
| AC Outlets | 4 |
| Lead Free | Lead Free |
| Max Power Dissipation | 1kW |
| Mount | Wall |
| Output Power | 1kW |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Resistance | -15R |
| Size | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LR1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
