
Tripp Lite LR2000 technical specifications.
| Height | 184.15mm |
| Max Power Dissipation | 2kW |
| Mount | External |
| Number of Outputs | 1 |
| Output Power | 2kW |
| Output Type | Fixed |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite LR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
