
Tripp Lite MRV2012UL technical specifications.
| Height | 203.2mm |
| Length | 444.5mm |
| Max Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 2kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 203mm |
| Weight | 19.4kg |
| Width | 266.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite MRV2012UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
