Power Over Ethernet (PoE) controller supporting IEEE802.3af and IEEE802.3at standards. Delivers up to 30W of maximum output power through a single RJ45 connection. Features AC/DC input/output with a wide input voltage range from 100 to 240V. Operates reliably within a temperature range of 0°C to 50°C.
Tripp Lite NPOE-30W-1G technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Input Voltage | 100/110/120/127/200/208/220/230/240V |
| Type of Connection | RJ45 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for Tripp Lite NPOE-30W-1G to view detailed technical specifications.
No datasheet is available for this part.