
Tripp Lite OMNI1500LCDT technical specifications.
| Color | Black |
| Cord Length | 1.8foot |
| Height | 8inch |
| Interface | USB |
| Length | 15.4inch |
| Mount | Rack |
| Output Connector | NEMA 5-15R (10) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | OmniSmart |
| Voltage - Output 1 | 120V |
| Weight | 26.896lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNI1500LCDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
