
Tripp Lite OMNI500ISO technical specifications.
| Height | 274mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 191mm |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | OmniSmart™ |
| Weight | 22lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNI500ISO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
