
Tripp Lite OMNI650LCD technical specifications.
| Color | Black |
| Cord Length | 1.8foot |
| Frequency | 60Hz |
| Housing Color | Black |
| Interface | USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 2 |
| Series | OmniSmart™ |
| Weight | 16lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNI650LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.