
Tripp Lite OMNI900LCD technical specifications.
| Color | Black |
| Cord Length | 1.8foot |
| Frequency | 60Hz |
| Height | 299.72mm |
| Housing Color | Black |
| Interface | USB |
| Length | 183mm |
| Max Input Voltage | 139V |
| Min Input Voltage | 89V |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 2 |
| Reach SVHC Compliant | Unknown |
| Series | OmniSmart™ |
| Voltage - Output 1 | 120V |
| Weight | 15lb |
| Width | 93.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite OMNI900LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
