
UPS; 300 VA Output; 180 W Output; 120 VAC Output; 120 V; 15 A; 60 Hz; 12 VDC
Tripp Lite OMNISMT300PNP technical specifications.
| Approvals | UL |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | OmniSmart™ |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNISMT300PNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
