
Tripp Lite OMNIVS1000 technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 1.8foot |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Omni VS™ |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNIVS1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
