
Line-interactive UPS with 1500VA/940W capacity, providing 120V output via NEMA 5-15R connectors. Features USB interface for management and a 1.8-foot cord. Designed for rack mounting, this black unit weighs 28lb and holds UL approval.
Tripp Lite OMNIVS1500XL technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 1.8foot |
| Interface | USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | Omni VS™ |
| Weight | 28lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite OMNIVS1500XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
