
13 AC outlets provide versatile power distribution. Features a 12-foot cord for extended reach and a 15A current rating for reliable operation. Horizontal rack mounting allows for efficient integration into server environments. Overload protection is provided by an integrated circuit breaker. Rated for 120V DC.
Tripp Lite PDU1215 technical specifications.
| AC Outlets | 13 |
| Cord Length | 12foot |
| Current Rating | 15A |
| Length | 444.5mm |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU1215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
