Tripp Lite PDU1220T technical specifications.
| AC Outlets | 13 |
| Color | Black |
| Current Rating | 20A |
| Length | 483mm |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Output Current | 20A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Weight | 5.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU1220T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.