
Tripp Lite PDU1415 technical specifications.
| AC Outlets | 14 |
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | 120 |
| Cord Length | 15foot |
| Current Rating | 15A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU1415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
