
Tripp Lite PDU2430 technical specifications.
| AC Outlets | 24 |
| Current Rating | 30A |
| Length | 483mm |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| Output Current | 24A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.