Tripp Lite PDUMH15HVNET technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CE |
| Cord Length | 6.5foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH15HVNET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.