Tripp Lite PDUMH15NETAA technical specifications.
| PDU Type | Switched |
| PDU Style | Horizontal Rackmount |
| Input Voltage | 100/120/127V |
| Input/Output Type | AC/AC |
| Output Voltage | 100/120/127V |
| Maximum Output Current | 15A |
| Product Weight | 5700g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite PDUMH15NETAA to view detailed technical specifications.
No datasheet is available for this part.