
Tripp Lite PDUMV15 technical specifications.
| AC Outlets | 16 |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Cord Length | 15foot |
| Current Rating | 15A |
| Frequency | 60Hz |
| Max Current Rating | 15A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMV15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.