
Tripp Lite PDUMV20 technical specifications.
| AC Outlets | 28 |
| Current Rating | 20A |
| Frequency | 60Hz |
| Max Current Rating | 20A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.